30702-047 | SCHROFF
Front plate, aluminum, (W x H) 483 x 43.6 mm, 1 U, 30702-047
Order No.: 85H5501
EAN: 4036088038570
MPN:
30702-047
Unit Price (€ / pc.)
31.4279 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ventilated front panel, 30702-047, SCHROFF
Vented front panels allow heat dissipation through holes.
Technical specifications
Width | 483 mm | |
Height | 43.6 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 1 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |