30807-416 | SCHROFF

Front plate, unshielded, anodized, aluminum, (W x H) 426.4 x 84 mm, 2 U/84 HP, 30807-416

Order No.: 85H5507
EAN: 4036088055706
MPN:
30807-416
SCHROFF
30807-416 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
22.8361 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
22.8361 €

Front panel, 30807-416, SCHROFF

Anodized front panel, unshielded version, Al, 2.5 mm.

Technical specifications
Version unshielded, anodized
Width 426.4 mm
Height 84 mm
Material aluminum
cutting pitch differential 2 U/84 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes