30807-484 | SCHROFF
Front plate, unshielded, aluminum, (W x H) 40.3 x 128.4 mm, 3 U/8 HP, 30807-484
Order No.: 85H5511
EAN: 4036088055744
MPN:
30807-484
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front panel, 30807-484, SCHROFF
Anodized front panel, unshielded version, Al, 2.5 mm.
Technical specifications
Version | unshielded | |
Width | 40.3 mm | |
Height | 128.4 mm | |
Material | aluminum | |
cutting pitch differential | 3 U/8 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |