30807-496 | SCHROFF
Front plate, unshielded, anodized, aluminum, (W x H) 141.9 x 128.4 mm, 3 U/28 HP, 30807-496
Order No.: 85H5515
EAN: 4036088055782
MPN:
30807-496
Unit Price (€ / pc.)
13.6969 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Front panel, 30807-496, SCHROFF
Anodized front panel, unshielded version, Al, 2.5 mm.
Technical specifications
Version | ungeschirmt, eloxiert | |
Width | 141.9 mm | |
Height | 128.4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE/28 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |