30807-506 | SCHROFF

Front plate, unshielded, anodized, aluminum, (W x H) 426.4 x 128.4 mm, 3 U/84 HP, 30807-506

Order No.: 85H5517
EAN: 4036088055805
MPN:
30807-506
30807-506 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
25.4779 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
50.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
25.4779 €

Front panel, 30807-506, SCHROFF

Anodized front panel, unshielded version, Al, 2.5 mm.

Technical specifications
Version ungeschirmt, eloxiert
Width 426.4 mm
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes