30807-596 | SCHROFF
Front plate, unshielded, anodized, aluminum, (W x H) 426.4 x 172.9 mm, 4 U/84 HP, 30807-596
Order No.: 85H5521
EAN: 4036088211089
MPN:
30807-596
Unit Price (€ / pc.)
32.8083 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30807-596, SCHROFF
Anodized front panel, unshielded version, Al, 2.5 mm.
Technical specifications
Version | unshielded, anodized | |
Width | 426.4 mm | |
Height | 172.9 mm | |
Material | aluminum | |
cutting pitch differential | 4 U/84 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |