30807-753 | SCHROFF

Front plate, unshielded, anodized, aluminum, (W x H) 50.5 x 261.8 mm, 6 U/10 HP, 30807-753

Order No.: 85H5523
EAN: 4036088055850
MPN:
30807-753
30807-753 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.0785 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
60.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
12.0785 €

Front panel, 30807-753, SCHROFF

Anodized front panel, unshielded version, Al, 2.5 mm.

Technical specifications
Version ungeschirmt, eloxiert
Width 50.5 mm
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/10 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes