30807-764 | SCHROFF
Front plate, unshielded, anodized, aluminum, (W x H) 213 x 261.8 mm, 6 U/42 HP, 30807-764
Order No.: 85H5527
EAN: 4036088055898
MPN:
30807-764
Unit Price (€ / pc.)
29.5715 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30807-764, SCHROFF
Anodized front panel, unshielded version, Al, 2.5 mm.
Technical specifications
Version | ungeschirmt, eloxiert | |
Width | 213 mm | |
Height | 261.8 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 6 HE/42 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |