30807-766 | SCHROFF
Front plate, unshielded, anodized, aluminum, (W x H) 141.9 x 261.8 mm, 6 U/28 HP, 30807-766
Order No.: 85H5528
EAN: 4036088055904
MPN:
30807-766
Unit Price (€ / pc.)
21.9317 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front panel, 30807-766, SCHROFF
Anodized front panel, unshielded version, Al, 2.5 mm.
Technical specifications
Version | unshielded, anodized | |
Width | 141.9 mm | |
Height | 261.8 mm | |
Material | aluminum | |
cutting pitch differential | 6 U/28 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |