30807-779 | SCHROFF

Front plate, unshielded, anodized, aluminum, (W x H) 40.3 x 261.8 mm, 6 U/8 HP, 30807-779

Order No.: 85H5533
EAN: 4036088055959
MPN:
30807-779
30807-779 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.543 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
57.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
11.543 €

Front panel, 30807-779, SCHROFF

Anodized front panel, unshielded version, Al, 2.5 mm.

Technical specifications
Version ungeschirmt, eloxiert
Width 40.3 mm
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/8 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes