30807-833 | SCHROFF

Front plate, unshielded, anodized, aluminum, (W x H) 35.2 x 261.8 mm, 6 U/7 HP, 30807-833

Order No.: 85H5535
EAN: 4036088221088
MPN:
30807-833
30807-833 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.2098 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.2098 €

Front panel, 30807-833, SCHROFF

Anodized front panel, unshielded version, Al, 2.5 mm.

Technical specifications
Version ungeschirmt, eloxiert
Width 35.2 mm
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/7 TE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes