30808-067 | SCHROFF
Front plate, unshielded, anodized, aluminum, (W x H) 319.7 x 128.4 mm, 3 U/63 HP, 30808-067
Order No.: 85H5536
EAN: 4036088055973
MPN:
30808-067
Unit Price (€ / pc.)
21.2177 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front panel, 30808-067, SCHROFF
Anodized front panel, unshielded version, Al, 2.5 mm.
Technical specifications
Version | unshielded, anodized | |
Width | 319.7 mm | |
Height | 128.4 mm | |
Material | aluminum | |
cutting pitch differential | 3 U/63 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |