30809-428 | SCHROFF
Handle, rigid, trapezoidal shape, aluminum, (L x W x H) 14 x 1000 x 8 mm, silver, 30809-428
Order No.: 85H5537
EAN: 4036088059230
MPN:
30809-428
Unit Price (€ / pc.)
8.4133 € *
Available: 0 pcs.
Leadtime: 1 Week **
Handle, 30809-428, SCHROFF
The rigid handle made of aluminium profile, with trapezoidal shape, can be mounted on a front panel to remove the PCB.
Technical specifications
Version | rigid, trapezoidal shape | |
Width | 1000 mm | |
Colour | silver | |
Height | 8 mm | |
Length | 14 mm | |
Material | aluminum | |
Accessory Type | handle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |