30809-571 | SCHROFF
Protective plate, stainless steel, (W) 25.4 mm, 30809-571
Order No.: 85H5538
EAN: 4036088062896
MPN:
30809-571
Unit Price (€ / pc.)
10.0555 € *
Available: 0 pcs.
Leadtime: On Request **
Protective plate, 30809-571, SCHROFF
The panel protect the solder or the component side of a PCB. A coding with a separate coding strip is not possible. PCB is offset to the right by 1 HP.
Technical specifications
Width | 25.4 mm | |
Material | Edelstahl | |
Product type | Schutzplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |