30809-640 | SCHROFF

Back wall, aluminum, (W x H) 141.9 x 128.4 mm, 3 U/28 HP, 30809-640

Order No.: 85H5544
EAN: 4036088063510
MPN:
30809-640
30809-640 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.5327 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
37.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
7.5327 €

Rear panel, 30809-640, SCHROFF

The Rear Panel for HF frame type plug-in unit, without cut-out enable a user to created their own cut out.

Technical specifications
Width 141.9 mm
Height 128.4 mm
Material Aluminium
Product type Rückwand
cutting pitch differential 3 HE/28 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes