30809-642 | SCHROFF

Back wall, aluminum, (W x H) 50.46 x 128.4 mm, 3 U/10 HP, 30809-642

Order No.: 85H5546
EAN: 4036088063534
MPN:
30809-642
30809-642 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.1285 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
61.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.1285 €

Rear panel, 30809-642, SCHROFF

Rear panel for HF frame type plug-in unit with cut-out for a connector for easy mounting of the connector by the user. In compliance with EN 60603-2.

Technical specifications
Width 50.46 mm
Height 128.4 mm
Material Aluminium
Product type Rückwand
cutting pitch differential 3 HE/10 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes