30809-643 | SCHROFF
Back wall, aluminum, (W x H) 60.62 x 128.4 mm, 3 U/12 HP, 30809-643
Order No.: 85H5547
EAN: 4036088063541
MPN:
30809-643
Unit Price (€ / pc.)
6.6521 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rear panel, 30809-643, SCHROFF
Rear panel for HF frame type plug-in unit with cut-out for a connector for easy mounting of the connector by the user. In compliance with EN 60603-2.
Technical specifications
Width | 60.62 mm | |
Height | 128.4 mm | |
Material | Aluminium | |
Product type | Rückwand | |
cutting pitch differential | 3 HE/12 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |