30809-669 | SCHROFF

HF tubus, aluminum, (L x W) 160 x 141.9 mm, 3 U/28 HP, black, for 160 mm deep circuit board, 30809-669

Order No.: 85H5553
EAN: 4036088063602
MPN:
30809-669
30809-669 SCHROFF Accessories for Enclosures Image 1
30809-669 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
47.838 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
239.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
47.838 €

HF tube, 30809-669, SCHROFF

The black HF body tube, for HF frame-type plug-in unit enables a user to insert PCBs.

Technical specifications
Width 141.9 mm
Colour schwarz
Suitable for 160 mm tiefe Leiterplatte
Length 160 mm
Material Aluminium
Product type HF-Tubus
cutting pitch differential 3 HE/28 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes