30809-678 | SCHROFF
HF tubus, aluminum, (L x W) 220 x 50.46 mm, 3 U/10 HP, black, for 220 mm deep circuit board, 30809-678
Order No.: 85H5562
EAN: 4036088063695
MPN:
30809-678
Unit Price (€ / pc.)
36.4735 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
HF tube, 30809-678, SCHROFF
The black HF body tube, for HF frame-type plug-in unit enables a user to insert PCBs.
Technical specifications
Width | 50.46 mm | |
Colour | schwarz | |
Suitable for | 220 mm tiefe Leiterplatte | |
Length | 220 mm | |
Material | Aluminium | |
Product type | HF-Tubus | |
cutting pitch differential | 3 HE/10 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |