30809-701 | SCHROFF

Mounting bracket, stainless steel, (W) 142.2 mm, 30809-701

Order No.: 85H5564
EAN: 4036088063770
MPN:
30809-701
30809-701 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
44.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
2.2491 €

Housing accessory, 30809-701, SCHROFF

The brackets enable a user to assemble a PCB to the rear panel.

Technical specifications
Width 142.2 mm
Material Edelstahl
Product type Befestigungswinkel
Logistics
Country of origin CN
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes