30810-433 | SCHROFF

Front plate, aluminum, (W x H) 9.8 x 128.4 mm, 3 U/2 HP, silver, 30810-433

Order No.: 85H5566
EAN: 4036088055997
MPN:
30810-433
30810-433 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
38.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.8437 €

Front panel, 30810-433, SCHROFF

Front Panel, anodized with blank cut edges, unshielded. The panels enable mounting on horizontal rails.

Technical specifications
Width 9.8 mm
Colour silber
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/2 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes