30818-296 | SCHROFF
Front plate, aluminum, (W x H) 141.9 x 128.4 mm, 3 U/28 HP, silver, 30818-296
Order No.: 85H5579
EAN: 4036088056116
MPN:
30818-296
Unit Price (€ / pc.)
9.1154 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30818-296, SCHROFF
Front Panel, anodized with blank cut edges, unshielded. The panels enable mounting on horizontal rails.
Technical specifications
Width | 141.9 mm | |
Colour | silber | |
Height | 128.4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE/28 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |