30818-331 | SCHROFF

Front plate, unshielded, anodized, with bare cut edges, aluminum, (W x H) 319.7 x 128.4 mm, 3 U/63 HP, silver, 30818-331

Order No.: 85H5581
EAN: 4036088056130
MPN:
30818-331
30818-331 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
15.6247 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
31.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
15.6247 €

Front panel, 30818-331, SCHROFF

Front Panel, anodized with blank cut edges, unshielded. The panels enable mounting on horizontal rails.

Technical specifications
Version ungeschirmt, eloxiert, mit blanken Schnittkanten
Width 319.7 mm
Colour silber
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/63 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes