30818-352 | SCHROFF
Front plate, aluminum, (W x H) 426.4 x 128.4 mm, 3 U/84 HP, silver, 30818-352
Order No.: 85H5582
EAN: 4036088056147
MPN:
30818-352
Unit Price (€ / pc.)
18.207 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Front panel, 30818-352, SCHROFF
Front Panel, anodized with blank cut edges, unshielded. The panels enable mounting on horizontal rails.
Technical specifications
Width | 426.4 mm | |
Colour | silber | |
Height | 128.4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE/84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |