30818-434 | SCHROFF

Front plate, unshielded, anodized, with bare cut edges, aluminum, (W x H) 426.4 x 172.9 mm, 4 U/84 HP, silver, 30818-434

Order No.: 85H5583
EAN: 4036088056154
MPN:
30818-434
30818-434 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
25.3589 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
50.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
25.3589 €

Front panel, 30818-434, SCHROFF

Front Panel, anodized with blank cut edges, unshielded. The panels enable mounting on horizontal rails.

Technical specifications
Version ungeschirmt, eloxiert, mit blanken Schnittkanten
Width 426.4 mm
Colour silber
Height 172.9 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 4 HE/84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes