30818-517 | SCHROFF
Front plate, aluminum, (W x H) 14.9 x 261.8 mm, 6 U/3 HP, silver, 30818-517
Order No.: 85H5584
EAN: 4036088221095
MPN:
30818-517
Unit Price (€ / pc.)
6.2356 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30818-517, SCHROFF
Front Panel, anodized with blank cut edges, unshielded. The panels enable mounting on horizontal rails.
Technical specifications
Width | 14.9 mm | |
Colour | silber | |
Height | 261.8 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 6 HE/3 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |