30818-522 | SCHROFF

Front plate, aluminum, (W x H) 40.3 x 261.8 mm, 6 U/8 HP, silver, 30818-522

Order No.: 85H5589
EAN: 4036088056208
MPN:
30818-522
30818-522 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
35.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
7.0567 €

Front panel, 30818-522, SCHROFF

Front Panel, anodized with blank cut edges, unshielded. The panels enable mounting on horizontal rails.

Technical specifications
Width 40.3 mm
Colour silber
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/8 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes