30818-524 | SCHROFF
Front plate, unshielded, anodized, with bare cut edges, aluminum, (W x H) 50.5 x 261.8 mm, 6 U/10 HP, silver, 30818-524
Order No.: 85H5590
EAN: 4036088056215
MPN:
30818-524
Unit Price (€ / pc.)
7.7588 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front panel, 30818-524, SCHROFF
Front Panel, anodized with blank cut edges, unshielded. The panels enable mounting on horizontal rails.
Technical specifications
Version | unshielded, anodized, with bare cut edges | |
Width | 50.5 mm | |
Colour | silver | |
Height | 261.8 mm | |
Material | aluminum | |
cutting pitch differential | 6 U/10 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |