30818-528 | SCHROFF

Front plate, aluminum, (W x H) 70.78 x 261.8 mm, 6 U/14 HP, silver, 30818-528

Order No.: 85H5592
EAN: 4036088056239
MPN:
30818-528
SCHROFF
30818-528 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.2701 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
9.2701 €

Front panel, 30818-528, SCHROFF

Front Panel, anodized with blank cut edges, unshielded. The panels enable mounting on horizontal rails.

Technical specifications
Width 70.78 mm
Colour silver
Height 261.8 mm
Material aluminum
cutting pitch differential 6 U/14 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes