30818-577 | SCHROFF

Front plate, unshielded, anodized, with bare cut edges, aluminum, (W x H) 319.7 x 261.8 mm, 6 U/63 HP, silver, 30818-577

Order No.: 85H5597
EAN: 4036088056284
MPN:
30818-577
SCHROFF
30818-577 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
27.9412 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
27.9412 €

Front panel, 30818-577, SCHROFF

Front Panel, anodized with blank cut edges, unshielded. The panels enable mounting on horizontal rails.

Technical specifications
Version unshielded, anodized, with bare cut edges
Width 319.7 mm
Colour silver
Height 261.8 mm
Material aluminum
cutting pitch differential 6 U/63 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes