30822-033 | SCHROFF

Z rail, aluminum, (L x W x H) 142.24 x 22.6 x 5.6 mm, 28 HP, 30822-033

Order No.: 85H5606
EAN: 4036088072994
MPN:
30822-033
30822-033 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
42.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.2602 €

Z rail, 30822-033, SCHROFF

Z-rail for connectors according to EN 60603-2 (DIN 41612).

Technical specifications
Width 22.6 mm
Height 5.6 mm
Length 142.24 mm
Material Aluminium
Product type Z-Schiene
cutting pitch differential 28 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes