30823-027 | SCHROFF

Back wall, aluminum, (W x H) 345.4 x 128.4 mm, 3 U/63 HP, gray, 30823-027

Order No.: 85H5616
EAN: 4036088077036
MPN:
30823-027
Series: CompacPro
30823-027 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
20.1943 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
60.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
20.1943 €

Rear panel, 30823-027, SCHROFF

The rear panel with vented slots can be used for the CompacPRO case. The rear panel is bolted on the rear frame.

Technical specifications
Width 345.4 mm
Colour grau
Height 128.4 mm
Material Aluminium
Product type Rückwand
cutting pitch differential 3 HE/63 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes