30823-033 | SCHROFF
Back wall, aluminum, (W x H) 238.7 x 172.9 mm, 4 U/42 HP, 30823-033
Unit Price (€ / pc.)
16.9456 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rear panel, 30823-033, SCHROFF
The rear panel with vented slots can be used for the CompacPRO case. The rear panel is bolted on the rear frame.
Technical specifications
Width | 238.7 mm | |
Height | 172.9 mm | |
Material | Aluminium | |
Product type | Rückwand | |
cutting pitch differential | 4 HE/42 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |