30823-045 | SCHROFF
Back wall, aluminum, (W x H) 345.4 x 261.8 mm, 6 U/63 HP, 30823-045
Unit Price (€ / pc.)
30.107 € *
Available: 0 pcs.
Leadtime: On Request **
Rear panel, 30823-045, SCHROFF
The rear panel with vented slots can be used for the CompacPRO case. The rear panel is bolted on the rear frame.
Technical specifications
Width | 345.4 mm | |
Height | 261.8 mm | |
Material | Aluminium | |
Product type | Rückwand | |
cutting pitch differential | 6 HE/63 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |