30823-227 | SCHROFF

Front plate, aluminum, (W x H) 345.4 x 172.9 mm, 4 U/63 HP, gray, 30823-227

Order No.: 85H5623
EAN: 4036088077104
MPN:
30823-227
Series: CompacPro
30823-227 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
36.057 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
36.057 €

Front panel, 30823-227, SCHROFF

The front panel for the CompacPRO cases is bolted to the front frame of the case.

Technical specifications
Breite 345.4 mm
Farbe grau
Höhe 172.9 mm
Material Aluminium
Produkt-Art Frontplatte
Teilung 4 HE/63 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes