30823-230 | SCHROFF
Front plate, aluminum, (W x H) 345.4 x 261.8 mm, 6 U/63 HP, gray, 30823-230
Unit Price (€ / pc.)
48.6115 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30823-230, SCHROFF
The front panel for the CompacPRO cases is bolted to the front frame of the case.
Technical specifications
Width | 345.4 mm | |
Colour | grau | |
Height | 261.8 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 6 HE/63 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |