30823-257 | SCHROFF

Front plate, aluminum, (W x H) 238.7 x 128.4 mm, 3 U/42 HP, gray, 30823-257

Order No.: 85H5626
EAN: 4036088077135
MPN:
30823-257
Series: CompacPro
30823-257 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
19.8373 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
19.8373 €

Front panel, 30823-257, SCHROFF

The front panel for the CompacPRO cases is bolted to the front frame of the case.

Technical specifications
Breite 238.7 mm
Farbe grau
Höhe 128.4 mm
Material Aluminium
Produkt-Art Frontplatte
Teilung 3 HE/42 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes