30823-269 | SCHROFF

Front plate, aluminum, (W x H) 238.7 x 172.9 mm, 4 U/42 HP, 30823-269

Order No.: 85H5628
EAN: 4036088077159
MPN:
30823-269
Series: CompacPro
30823-269 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
24.9424 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
49.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
24.9424 €

Front panel, 30823-269, SCHROFF

The front panel for the CompacPRO cases is bolted to the front frame of the case.

Technical specifications
Width 238.7 mm
Height 172.9 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 4 HE/42 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes