30823-272 | SCHROFF

Front plate, aluminum, (W x H) 452.1 x 172.9 mm, 4 U/84 HP, gray, 30823-272

Order No.: 85H5629
EAN: 4036088077166
MPN:
30823-272
Series: CompacPro
30823-272 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
44.2323 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
44.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.2323 €

Front panel, 30823-272, SCHROFF

The front panel for the CompacPRO cases is bolted to the front frame of the case.

Technical specifications
Width 452.1 mm
Colour grau
Height 172.9 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 4 HE/84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes