30823-284 | SCHROFF

Front plate, aluminum, (W x H) 452.1 x 261.8 mm, 6 U/84 HP, 30823-284

Order No.: 85H5630
EAN: 4036088077173
MPN:
30823-284
Series: CompacPro
30823-284 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
56.0014 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
56.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.0014 €

Front panel, 30823-284, SCHROFF

The front panel for the CompacPRO cases is bolted to the front frame of the case.

Technical specifications
Width 452.1 mm
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes