30828-058 | SCHROFF
Front plate, aluminum, (W x H) 437 x 120.5 mm, 3 U, silver, 30828-058
Unit Price (€ / pc.)
21.6937 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30828-058, SCHROFF
The front panel can be assembled on to the Inpac case.
Technical specifications
Width | 437 mm | |
Colour | silber | |
Height | 120.5 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |