30828-070 | SCHROFF
Back wall, aluminum, (W x H) 437 x 76 mm, 2 U, silver, 30828-070
Unit Price (€ / pc.)
18.3855 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rear panel, 30828-070, SCHROFF
The rear panel with vented slots can be assembled on to an Inpac Case.
Technical specifications
Width | 437 mm | |
Colour | silber | |
Height | 76 mm | |
Material | Aluminium | |
Product type | Rückwand | |
cutting pitch differential | 2 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |