30828-073 | SCHROFF

Back wall, aluminum, (W x H) 437 x 120.5 mm, 3 U, silver, 30828-073

Order No.: 85H5640
EAN: 4036088039768
MPN:
30828-073
Series: Inpac
30828-073 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
24.395 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.395 €

Rear panel, 30828-073, SCHROFF

The rear panel with vented slots can be assembled on to an Inpac Case.

Technical specifications
Width 437 mm
Colour silber
Height 120.5 mm
Material Aluminium
Product type Rückwand
cutting pitch differential 3 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes