30828-076 | SCHROFF

Back wall, aluminum, (W x H) 437 x 165 mm, 4 U, silver, 30828-076

Order No.: 85H5641
EAN: 4036088039775
MPN:
30828-076
Series: Inpac
30828-076 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
35.1526 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
35.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.1526 €

Rear panel, 30828-076, SCHROFF

The rear panel with vented slots can be assembled on to an Inpac Case.

Technical specifications
Width 437 mm
Colour silber
Height 165 mm
Material Aluminium
Product type Rückwand
cutting pitch differential 4 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes