30838-046 | SCHROFF

Front plate, aluminum, (W x H) 35.2 x 128.4 mm, 3 U/7 HP, 30838-046

Order No.: 85H5650
EAN: 4036088056376
MPN:
30838-046
30838-046 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
45.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.5696 €

Front panel, 30838-046, SCHROFF

Front panel, unshielded, front anodized and rear conductive.

Technical specifications
Width 35.2 mm
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/7 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes