30838-047 | SCHROFF

Front plate, aluminum, (W x H) 40.3 x 128.4 mm, 3 U/8 HP, 30838-047

Order No.: 85H5651
EAN: 4036088056383
MPN:
30838-047
30838-047 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.0932 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
5.0932 €

Front panel, 30838-047, SCHROFF

Front panel, unshielded, front anodized and rear conductive.

Technical specifications
Width 40.3 mm
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/8 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes