30838-102 | SCHROFF
Front plate, aluminum, (W x H) 319.7 x 128.4 mm, 3 U/63 HP, 30838-102
Order No.: 85H5659
EAN: 4036088056451
MPN:
30838-102
Unit Price (€ / pc.)
16.7076 € *
Available: 0 pcs.
Leadtime: On Request **
Front panel, 30838-102, SCHROFF
Front panel, unshielded, front anodized and rear conductive.
Technical specifications
Breite | 319.7 mm | |
Höhe | 128.4 mm | |
Material | Aluminium | |
Produkt-Art | Frontplatte | |
Teilung | 3 HE/63 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |