30838-125 | SCHROFF
Front plate, aluminum, (W x H) 25 x 261.8 mm, 6 U/5 HP, 30838-125
Order No.: 85H5662
EAN: 4036088056482
MPN:
30838-125
Unit Price (€ / pc.)
6.8782 € *
Available: 0 pcs.
Leadtime: On Request **
Front panel, 30838-125, SCHROFF
Front panel, unshielded, front anodized and rear conductive.
Technical specifications
Width | 25 mm | |
Height | 261.8 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 6 HE/5 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |