30838-127 | SCHROFF

Front plate, aluminum, (W x H) 35.2 x 261.8 mm, 6 U/7 HP, 30838-127

Order No.: 85H5664
EAN: 4036088056505
MPN:
30838-127
30838-127 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.3542 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
7.3542 €

Front panel, 30838-127, SCHROFF

Front panel, unshielded, front anodized and rear conductive.

Technical specifications
Width 35.2 mm
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/7 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes