30838-128 | SCHROFF

Front plate, aluminum, (W x H) 40.3 x 261.8 mm, 6 U/8 HP, 30838-128

Order No.: 85H5665
EAN: 4036088056512
MPN:
30838-128
30838-128 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.5565 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
7.5565 €

Front panel, 30838-128, SCHROFF

Front panel, unshielded, front anodized and rear conductive.

Technical specifications
Width 40.3 mm
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/8 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes